-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(324075) TERMINAL,PIDG R 26-22 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC4945
|
Newark | Terminal, Ring Tongue, M5, 22Awg, Yel, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:22Awg, Conductor Area Csa:0.326Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324075 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19102 |
|
$0.4660 / $0.6450 | Buy Now |
DISTI #
83AH7204
|
Newark | Terminal, pidg R 26-22 10 |Te Connectivity 324075 Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 1656 |
|
$0.4500 / $0.6100 | Buy Now |
DISTI #
74AJ9990
|
Newark | Terminal, Ring Tongue, #10, Ylw, 22Awg Rohs Compliant: Yes |Amp Te Connectivity 324075 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4510 / $0.6070 | Buy Now |
DISTI #
2266-324075-ND
|
DigiKey | CONN RING CIRC 22-26AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
1656 In Stock |
|
$0.3900 | Buy Now |
DISTI #
A0883-ND
|
DigiKey | CONN RING CIRC 22-26AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3806 / $0.6600 | Buy Now |
DISTI #
324075
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Loose Piece - Bulk (Alt: 324075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 17051237 Factory Stock |
|
$0.2968 / $0.3144 | Buy Now |
DISTI #
17AC4945
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Loose Piece - Bulk (Alt: 17AC4945) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 19102 Partner Stock |
|
$0.4870 / $0.5510 | Buy Now |
DISTI #
571-324075
|
Mouser Electronics | Terminals NYLON RING 26-22 10 RoHS: Compliant | 37852 |
|
$0.3340 / $0.5100 | Buy Now |
DISTI #
70083836
|
RS | PIDG SERinsulated Tin Plated Crimp Ring Term, M5(#10)Stud Size,26 to 22AWG, Yellow | TE Connectivity 324075 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 / $0.5300 | RFQ |
|
Future Electronics | CONN RING CIRC 22-26AWG #10 RoHS: Non Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324075
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324075
TE Connectivity
(324075) TERMINAL,PIDG R 26-22 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.326 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 324075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 324075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31894 | Ring Terminal, 1.42mm2 | TE Connectivity | 324075 vs 31894 |
323914 | Ring Terminal, 0.41mm2 | TE Connectivity | 324075 vs 323914 |
2-14492-8220 | Ring Terminal, 0.41mm2 | TE Connectivity | 324075 vs 2-14492-8220 |
151441 | TERMINAL PIDG RING TONGUE 22 AWG BLACK | TE Connectivity | 324075 vs 151441 |
2-32835-2 | TERMINAL,PIDG R 22-16 8 | TE Connectivity | 324075 vs 2-32835-2 |
8-31897-1 | PIDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 324075 vs 8-31897-1 |