-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(31894) PIDG R 22-16 COMM 22-18MIL 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2078
|
Newark | Terminal, Ring Tongue, 1/4", 16Awg, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 31894 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7453 |
|
$0.3260 / $0.6240 | Buy Now |
DISTI #
69H8971
|
Newark | Pidg R 22-16 Comm 22-18Mil 1/4 Rohs Compliant: Yes |Amp Te Connectivity 31894 Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 42742 |
|
$0.2600 / $0.3600 | Buy Now |
DISTI #
A0885-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/4 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
49637 In Stock |
|
$0.2797 / $0.4900 | Buy Now |
DISTI #
98Y2078
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.38mm 11.91mm Tin Loose Piece - Bulk (Alt: 98Y2078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 7453 Partner Stock |
|
$0.3950 / $0.6240 | Buy Now |
DISTI #
571-31894
|
Mouser Electronics | Terminals NYLON RING 22-16 1/4 RoHS: Compliant | 20510 |
|
$0.2790 / $0.4900 | Buy Now |
|
Future Electronics | PIDG Series 22 - 16 AWG Red Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 30000Box |
|
$0.2750 / $0.2950 | Buy Now |
|
Bisco Industries | 12 |
|
Buy Now | ||
DISTI #
AMP31894
|
Heilind Electronics | PIDG R 22-16 COMM 22-18MIL 1/4 | Americas - 34797 in Stock75000 On Order |
|
$0.2590 / $0.3274 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M6 - 1/4" - 22-16 AWG - 1.42 mm² - PIDG Series - Red. RoHS: Compliant |
109307 In Stock |
|
$0.2398 / $0.3714 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31894
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31894
TE Connectivity
(31894) PIDG R 22-16 COMM 22-18MIL 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 31894. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31894, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31894 | Ring Terminal, 1.42mm2 | TE Connectivity | 31894 vs 31894 |
323914 | Ring Terminal, 0.41mm2 | TE Connectivity | 31894 vs 323914 |
2-14492-8220 | Ring Terminal, 0.41mm2 | TE Connectivity | 31894 vs 2-14492-8220 |
151441 | TERMINAL PIDG RING TONGUE 22 AWG BLACK | TE Connectivity | 31894 vs 151441 |
2-32835-2 | TERMINAL,PIDG R 22-16 8 | TE Connectivity | 31894 vs 2-32835-2 |
8-31897-1 | PIDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 31894 vs 8-31897-1 |