-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(323916) TERMINAL,PIDG R 26-22 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y6795
|
Newark | Terminal, Ring Tongue, #8, 22Awg, Yellow, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:22Awg, Conductor Area Csa:0.41Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 323916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 399 |
|
$0.3790 / $0.6240 | Buy Now |
DISTI #
83AH7203
|
Newark | Terminals Nylon Ring 26-22 8 |Te Connectivity 323916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13096 |
|
$0.3400 / $0.6100 | Buy Now |
DISTI #
71Y9734
|
Newark | Terminal, Ring Tongue, #8, 22Awg, Yellow, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:22Awg, Conductor Area Csa:0.41Mm2, Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide), Rohs Compliant: Yes |Amp Te Connectivity 323916 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.5400 | Buy Now |
DISTI #
A0882-ND
|
DigiKey | CONN RING CIRC 22-26AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
19487 In Stock |
|
$0.3030 / $0.6000 | Buy Now |
DISTI #
323916
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Loose Piece - Bulk (Alt: 323916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 155763000 Factory Stock |
|
$0.2161 | Buy Now |
DISTI #
66Y6795
|
Avnet Americas | Ring Tongue Terminal 22-26AWG 18.8mm 6.35mm Tin Loose Piece - Bulk (Alt: 66Y6795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 399 Partner Stock |
|
$0.4000 / $0.6240 | Buy Now |
DISTI #
571-323916
|
Mouser Electronics | Terminals NYLON RING 26-22 8 RoHS: Compliant | 19599 |
|
$0.3180 / $0.7800 | Buy Now |
DISTI #
70084109
|
RS | Terminal Spade Tongue, 26-22AWG, Yellow, Stud Size 8, Amp Series | TE Connectivity 323916 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2015 |
|
$0.4020 / $0.6000 | Buy Now |
|
Future Electronics | PIDG 26-22 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 20000Bag |
|
$0.3100 / $0.3800 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323916
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323916
TE Connectivity
(323916) TERMINAL,PIDG R 26-22 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.41 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 323916. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323916, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31894 | Ring Terminal, 1.42mm2 | TE Connectivity | 323916 vs 31894 |
323914 | Ring Terminal, 0.41mm2 | TE Connectivity | 323916 vs 323914 |
2-14492-8220 | Ring Terminal, 0.41mm2 | TE Connectivity | 323916 vs 2-14492-8220 |
151441 | TERMINAL PIDG RING TONGUE 22 AWG BLACK | TE Connectivity | 323916 vs 151441 |
2-32835-2 | TERMINAL,PIDG R 22-16 8 | TE Connectivity | 323916 vs 2-32835-2 |
8-31897-1 | PIDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 323916 vs 8-31897-1 |