-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUDG R 22-16 COMM 22-18 MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7302
|
Newark | Terminals Ring Tongue Budg Mil 8 |Amp Te Connectivity 31265 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.2400 | Buy Now |
DISTI #
13H0866
|
Newark | Terminal, Ring Tongue, #8, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Budget Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:#8 Rohs Compliant: Yes |Amp Te Connectivity 31265 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
A28272-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
17491 In Stock |
|
$0.1318 / $0.2400 | Buy Now |
DISTI #
31265
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Loose Piece - Bulk (Alt: 31265) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
571-31265
|
Mouser Electronics | Terminals RING TONGUE BUDG MIL 8 RoHS: Compliant | 12704 |
|
$0.1130 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.1004 | Buy Now |
DISTI #
AMP31265
|
Heilind Electronics | BUDG R 22-16 COMM 22-18 MIL 8 | Americas - 0 in Stock |
|
$0.1161 / $0.1273 | Buy Now |
|
Onlinecomponents.com | BUDG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
19671 In Stock |
|
$0.1019 / $0.1274 | Buy Now |
|
Quest Components | 782 |
|
$0.1106 / $0.5530 | Buy Now | |
DISTI #
31265
|
TTI | Terminals RING TONGUE BUDG MIL 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31265
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31265
TE Connectivity
BUDG R 22-16 COMM 22-18 MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 31265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31176 | DG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 31265 vs 31176 |
31173 | BODY,RING TONGUE 22-18 | TE Connectivity | 31265 vs 31173 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31265 vs 31264 |
31160 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 31265 vs 31160 |
31172 | BODY,RING TONGUE 22-18 | TE Connectivity | 31265 vs 31172 |
31159 | DG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31265 vs 31159 |
31089 | BUDG R 22-16 COMM 22-18 MIL 4 | TE Connectivity | 31265 vs 31089 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 31265 vs 31498 |
31266 | BUDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 31265 vs 31266 |
2-31159-1 | DG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31265 vs 2-31159-1 |