Part Details for 311SM1-T by Honeywell Sensing and Control
Overview of 311SM1-T by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311SM1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4375
|
Newark | Microswitch Straight Lever Spdt 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Leaf Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc, Switch Case:Phenolic Rohs Compliant: Yes |Honeywell 311SM1-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$13.7400 / $19.8100 | Buy Now |
DISTI #
480-2317-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
79 In Stock |
|
$12.2988 / $21.8600 | Buy Now |
DISTI #
785-311SM1-T
|
Mouser Electronics | Basic / Snap Action Switches 5A .285" LEVER RoHS: Compliant | 180 |
|
$12.2900 / $18.7200 | Buy Now |
DISTI #
70119147
|
RS | Precision Switch, Subminiature, Basic, Actuator-Straight Lever, 5Amps, Wire wrap | Honeywell 311SM1-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 429 |
|
$13.8000 / $19.4300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 oz] Maximum Operating Force, 7,24 mm [0.29 in] Integral Straight Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
504 In Stock |
|
$10.4100 / $15.8800 | Buy Now |
DISTI #
64545644
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 28VDC 0.39N Screw Mount Turret Solder Min Qty: 5 Package Multiple: 5 Date Code: 1810 | Americas - 500 |
|
$14.5173 / $20.4639 | Buy Now |
DISTI #
311SM1-T
|
TTI | Basic / Snap Action Switches 5A .285" LEVER Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 295 In Stock |
|
$11.9200 / $18.5300 | Buy Now |
DISTI #
1454338
|
element14 Asia-Pacific | MICROSWITCH, 5A, SPDT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.3047 / $18.1946 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 oz] Maximum Operating Force, 7,24 mm [0.29 in] Integral Straight Lever Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
504 In Stock |
|
$10.4100 / $15.8800 | Buy Now |
|
Neutron USA | Precision Switch, Subminiature, Basic, Actuator-Straight Lever, 5Amps, Wire wrap | 50 |
|
$39.7500 | Buy Now |
Part Details for 311SM1-T
311SM1-T CAD Models
311SM1-T Part Data Attributes:
|
311SM1-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
311SM1-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.67mm, Wire Terminal, Straight Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.29 inch | |
Actuator Travel | 2.67 mm | |
Actuator Type | STRAIGHT TYPE | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Plating | SILVER | |
Housing Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.39 N | |
Operating Position | 0.34 inch | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 2.16 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.093 inch | |
Termination Type | WIRE |
Alternate Parts for 311SM1-T
This table gives cross-reference parts and alternative options found for 311SM1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 311SM1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS-138-B | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | Honeywell Sensing and Control | 311SM1-T vs JS-138-B |
ZM50D10B01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 311SM1-T vs ZM50D10B01 |
ZM50E10C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 311SM1-T vs ZM50E10C01 |
ZM50E10F01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 311SM1-T vs ZM50E10F01 |
ZM50D10C01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 311SM1-T vs ZM50D10C01 |
JS-143-B | Snap Acting/Limit Switch, Momentary, Solder Terminal, Panel Mount | Honeywell Sensing and Control | 311SM1-T vs JS-143-B |
ZM50E10B01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Short Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 311SM1-T vs ZM50E10B01 |
ZM50E10E01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 311SM1-T vs ZM50E10E01 |
SS-5GL14 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 2mm, Solder Terminal, Formed Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | 311SM1-T vs SS-5GL14 |