311SM1-T vs ZM50D10B01 feature comparison

311SM1-T Honeywell Sensing and Control

Buy Now Datasheet

ZM50D10B01 Honeywell Sensing and Control

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer Honeywell Honeywell
Actuator Length 0.29 inch
Actuator Travel 2.67 mm
Actuator Type STRAIGHT TYPE SHORT STRAIGHT LEVER
Body Breadth 6.35 mm 6.4 mm
Body Height 9.04 mm 10.6 mm
Body Length or Diameter 19.84 mm 19.8 mm
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 5A@250VAC 5A@250VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@30VDC
Contact Timing SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V
End Contact Plating SILVER
Housing Material PHENOLIC
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.39 N 1.02 N
Operating Position 0.34 inch
Operating Temperature-Max 121 °C 120 °C
Operating Temperature-Min -55 °C -40 °C
Pre-Travel-Max 2.16 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Length 0.093 inch
Termination Type WIRE SOLDER
Base Number Matches 1 1
Additional Feature MICRO SWITCH
Electrical Life 6000 Cycle(s)
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 311SM1-T with alternatives

Compare ZM50D10B01 with alternatives