Part Details for 305 by PanaVise Products Inc
Overview of 305 by PanaVise Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F1306
|
Newark | Tools, Bench Vice, Jaw Width:-, Jaw Opening Max:-, Product Range:- Rohs Compliant: Na |Panavise 305 (Alternate Part Number: 729315305005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$29.9900 | Buy Now |
DISTI #
71Y9727
|
Newark | Vice Base, Low-Profile, Head/15.9Mm Dia, Jaw Width:-, Jaw Opening Max:-, Product Range:Panavise - Vice Bases Rohs Compliant: Na |Panavise 305 (Alternate Part Number: 729315305005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$44.8700 | Buy Now |
DISTI #
305PV-ND
|
DigiKey | BASE LOW PROFILE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
136 In Stock |
|
$26.9900 | Buy Now |
DISTI #
591-305
|
Mouser Electronics | PCB Holders & Vises LOW PROFILE BASE | 22 |
|
$26.9900 | Buy Now |
DISTI #
70200046
|
RS | Low-Profile Vise Base, Accepts 5/8in DiaStem, Tilt, Turn & Rotate Features | PanaVise 305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 |
|
$24.2900 / $26.9900 | Buy Now |
|
Onlinecomponents.com | Low Profile Base |
4 In Stock |
|
$95.4700 | Buy Now |
|
Master Electronics | Low Profile Base |
4 In Stock |
|
$95.4700 | Buy Now |