Part Details for 305 by Arco Electronics
Overview of 305 by Arco Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARIABLE CAPACITOR, MICA, 250V, 190PF MIN, 760PF MAX, MULTI-TURN, PANEL MOUNT | 2 |
|
$3.6000 | Buy Now |
Part Details for 305
305 CAD Models
305 Part Data Attributes:
|
305
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
305
Arco Electronics
CAPACITOR, VARIABLE, MICA, 250V, 190pF - 760pF, MULTI-TURN, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 760 pF | |
Capacitance-Min | 190 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Height | 8.73 mm | |
Length | 23.81 mm | |
Manufacturer Series | 30 | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | L30 | |
Size Code | 9487 | |
Surface Mount | NO | |
Terminal Pitch | 10.3 mm | |
Terminal Shape | LUG | |
Width | 22.22 mm |
Alternate Parts for 305
This table gives cross-reference parts and alternative options found for 305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310 | CAPACITOR, VARIABLE, MICA, 250V, 650pF - 1890pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 305 vs 310 |
307 | CAPACITOR, VARIABLE, MICA, 250V, 350pF - 1180pF, MULTI-TURN, PANEL MOUNT | Arco Electronics | 305 vs 307 |
306 | Variable Capacitor, Mica, 250V, 275pF Min, 970pF Max, Multi-Turn, Panel Mount | Arco Electronics | 305 vs 306 |