-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-794625-4) 04P MICRO MNL ASSY,R/A,SMT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2960
|
Newark | 04P Micro Mnl Assy, r/A, smt Lf |Amp Te Connectivity 3-794625-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.8700 | Buy Now |
DISTI #
A131076CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
563 In Stock |
|
$1.6391 / $2.7200 | Buy Now |
DISTI #
3-794625-4
|
Avnet Americas | Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port - Tape and Reel (Alt: 3-794625-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4398 / $1.7327 | Buy Now |
DISTI #
571-3-794625-4
|
Mouser Electronics | Pin & Socket Connectors 04P MICRO MNL ASSY R/A,SMT LF RoHS: Compliant | 269 |
|
$1.5500 / $2.3200 | Buy Now |
|
Future Electronics | Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm) RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$1.4400 | Buy Now |
DISTI #
AMP3-794625-4
|
Heilind Electronics | 04P MICRO MNL ASSY,R/A,SMT LF | Americas - 0 in Stock |
|
$1.7944 / $1.8488 | Buy Now |
|
Onlinecomponents.com | 04P MICRO MNL ASSY,R/A,SMT LF RoHS: Compliant | 0 |
|
$1.3200 / $1.9400 | Buy Now |
DISTI #
AMP3-794625-4
|
Interstate Connecting Components | 04P MICRO MNL ASSY,R/A,SMT LF | 0 |
|
$1.7944 / $1.8488 | Buy Now |
DISTI #
3-794625-4
|
Avnet Abacus | Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port - Tape and Reel (Alt: 3-794625-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 04P MICRO MNL ASSY,R/A,SMT LF RoHS: Compliant | 0 |
|
$1.3200 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-794625-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-794625-4
TE Connectivity
(3-794625-4) 04P MICRO MNL ASSY,R/A,SMT LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Description | Configuration Features: Number of Positions 4 | PCB Mount Orientation Right Angle | Number of Rows 2 | Number of Power Positions 4 | Contact Features: PCB Contact Termination Area Plating Material Thickness 100 MICIN | Contact Type Pin | Contact Current Rating (Max) 5 AMP | Contact Retention Within Housing Without | Contact Mating Area Plating Material Thickness 15 MICIN | Contact Mating Area Plating Material Gold | PCB Contact Termination Area Plating Material Thickness 2.54 MICM | Multiple Contact Types W | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 12:06:34 | |
Additional Feature | POLARIZATION | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.29 inch | |
Body Depth | 0.615 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 794617-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6228 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 3-794625-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-794625-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586842-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794625-4 vs 1586842-4 |
6-1445100-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794625-4 vs 6-1445100-4 |
3-794633-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794625-4 vs 3-794633-4 |
3-794637-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794625-4 vs 3-794637-4 |
2-1445097-4 | Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794625-4 vs 2-1445097-4 |
3-794621-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794625-4 vs 3-794621-4 |
3-794625-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794625-4 vs 3-794625-4 |
2-1445056-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794625-4 vs 2-1445056-4 |
2-1445051-4 | Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 3-794625-4 vs 2-1445051-4 |
2-1445095-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 3-794625-4 vs 2-1445095-4 |