-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644615-8) 08P MTA156 POL HDR ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4210
|
Newark | 08P Mta156 Pol Hdr Assy Lf Rohs Compliant: Yes |Amp Te Connectivity 3-644615-8 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 / $0.6420 | Buy Now |
DISTI #
A113562-ND
|
DigiKey | CONN HEADER VERT 8POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
501 In Stock |
|
$0.5527 / $1.0600 | Buy Now |
DISTI #
3-644615-8
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-644615-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5483 / $0.6190 | Buy Now |
DISTI #
571-3-644615-8
|
Mouser Electronics | Headers & Wire Housings 08P MTA156 POL HDR ASSY LF RoHS: Compliant | 2807 |
|
$0.6320 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.5210 | Buy Now |
DISTI #
AMP3-644615-8
|
Heilind Electronics | 08P MTA156 POL HDR ASSY LF | Americas - 0 in Stock |
|
$0.6502 / $0.6699 | Buy Now |
|
Onlinecomponents.com | 08P MTA156 POL HDR ASSY LF RoHS: Compliant |
817 In Stock |
|
$0.6430 / $1.3410 | Buy Now |
DISTI #
3-644615-8
|
TTI | Headers & Wire Housings 08P MTA156 POL HDR ASSY LF Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.5900 / $0.6570 | Buy Now |
DISTI #
AMP3-644615-8
|
Interstate Connecting Components | 08P MTA156 POL HDR ASSY LF | 0 |
|
$0.6502 / $0.6699 | Buy Now |
DISTI #
3-644615-8
|
Avnet Abacus | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole (Alt: 3-644615-8) RoHS: Compliant Min Qty: 375 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644615-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644615-8
TE Connectivity
(3-644615-8) 08P MTA156 POL HDR ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.425 inch | |
Body Depth | 0.545 inch | |
Body Length | 1.243 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 7.5616 N |
This table gives cross-reference parts and alternative options found for 3-644615-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644615-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644615-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 3-644615-8 vs 3-644615-8 |
644615-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 3-644615-8 vs 644615-8 |