-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644615-6) 06P MTA156 POL HDR ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R2163
|
Newark | 06P Mta156 Pol Hdr Assy Lf |Amp Te Connectivity 3-644615-6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 / $0.4970 | Buy Now |
DISTI #
A113561-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1800 In Stock |
|
$0.3807 / $0.7600 | Buy Now |
DISTI #
3-644615-6
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 3-644615-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3777 / $0.4264 | Buy Now |
DISTI #
571-3-644615-6
|
Mouser Electronics | Headers & Wire Housings 06P MTA156 POL HDR ASSY LF RoHS: Compliant | 2195 |
|
$0.4360 / $0.8800 | Buy Now |
|
Future Electronics | 6 Position 3.96 mm Male Pin Through Hole Straight Header Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3900 / $0.4100 | Buy Now |
|
Future Electronics | 6 Position 3.96 mm Male Pin Through Hole Straight Header Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
AMP3-644615-6
|
Heilind Electronics | 06P MTA156 POL HDR ASSY LF | Americas - 0 in Stock |
|
$0.4480 / $0.4615 | Buy Now |
|
Onlinecomponents.com | 06P MTA156 POL HDR ASSY LF RoHS: Compliant |
526 In Stock 2000 On Order |
|
$0.3695 / $0.7456 | Buy Now |
DISTI #
3-644615-6
|
TTI | Headers & Wire Housings 06P MTA156 POL HDR ASSY LF Min Qty: 2000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4110 / $0.4190 | Buy Now |
DISTI #
AMP3-644615-6
|
Interstate Connecting Components | 06P MTA156 POL HDR ASSY LF | 0 |
|
$0.4480 / $0.4615 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644615-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644615-6
TE Connectivity
(3-644615-6) 06P MTA156 POL HDR ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.425 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.931 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 7.5616 N |
This table gives cross-reference parts and alternative options found for 3-644615-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644615-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641318-3 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator, Plug | TE Connectivity | 3-644615-6 vs 641318-3 |
HTSW-106-09-G-S-RA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 3-644615-6 vs HTSW-106-09-G-S-RA |
10-63-1069 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle | Molex | 3-644615-6 vs 10-63-1069 |
3-641522-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Plug | TE Connectivity | 3-644615-6 vs 3-641522-6 |
10-68-1065 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle | Molex | 3-644615-6 vs 10-68-1065 |
3-644617-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 3-644615-6 vs 3-644617-6 |
09-57-1065 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle | Molex | 3-644615-6 vs 09-57-1065 |
09-78-1061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle, | Molex | 3-644615-6 vs 09-78-1061 |
04-75-2065 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | Molex | 3-644615-6 vs 04-75-2065 |
3-644615-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug | TE Connectivity | 3-644615-6 vs 3-644615-6 |