-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
360mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 605 |
|
$0.0562 / $0.1875 | Buy Now |
|
Bristol Electronics | 83130 |
|
RFQ | ||
|
Quest Components | 360 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | 800 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | 360 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | 484 |
|
$0.0750 / $0.2500 | Buy Now |
|
Quest Components | 360 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | 61301 |
|
$0.0450 / $0.3000 | Buy Now |
|
ComSIT USA | 60 V, 360 MILLI AMP N-CHANNEL TRENCH MOSFET Small Signal Field-Effect Transistor, 0.36A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB RoHS: Compliant | Americas - 5693 |
|
RFQ | |
|
Chip Stock | 18000 |
|
RFQ | ||
|
Chip1Cloud | MOSFET 2N-CH 60V 0.32A 6TSSOP / Trans MOSFET N-CH 60V 0.36A Automotive 3-Pin SOT-23 | 3313 |
|
RFQ | |
|
Perfect Parts Corporation | 562835 |
|
RFQ | ||
|
Win Source Electronics | MOSFET 2N-CH 60V 0.32A 6TSSOP / Trans MOSFET N-CH 60V 0.36A Automotive 3-Pin SOT-23 | 1760861 |
|
$0.0200 / $0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N7002P
NXP Semiconductors
360mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.36 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |