Part Details for 2N7002K,215 by NXP Semiconductors
Overview of 2N7002K,215 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002K,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 410490 |
|
RFQ | ||
|
Quest Components | 340mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | 24 |
|
$0.0772 | Buy Now |
|
Quest Components | 340mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | 328392 |
|
$0.0450 / $0.3000 | Buy Now |
|
NexGen Digital | 12 |
|
RFQ | ||
|
Chip1Cloud | MOSFET N-CH 60V 340MA TO236AB | 1340 |
|
RFQ | |
|
Perfect Parts Corporation | 4918 |
|
RFQ |
Part Details for 2N7002K,215
2N7002K,215 CAD Models
2N7002K,215 Part Data Attributes
|
2N7002K,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N7002K,215
NXP Semiconductors
TRANSISTOR 340 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 3.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002K,215
This table gives cross-reference parts and alternative options found for 2N7002K,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002K,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002K_R2_00001 | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | PanJit Semiconductor | 2N7002K,215 vs 2N7002K_R2_00001 |
2N7002K | Small Signal Field-Effect Transistor | Secos Corporation | 2N7002K,215 vs 2N7002K |
2N7002K-T1-GE3 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND LEAD FREE PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | 2N7002K,215 vs 2N7002K-T1-GE3 |
2N7002K-E3 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, TO-236, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | 2N7002K,215 vs 2N7002K-E3 |
2N7002K-C | Small Signal Field-Effect Transistor | Secos Corporation | 2N7002K,215 vs 2N7002K-C |
2N7002K | N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, 3000-REEL | onsemi | 2N7002K,215 vs 2N7002K |
2N7002KQ-13 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002K,215 vs 2N7002KQ-13 |
2N7002K | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Formosa Microsemi Co Ltd | 2N7002K,215 vs 2N7002K |
2N7002K-T1-GE3 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN | Vishay Intertechnologies | 2N7002K,215 vs 2N7002K-T1-GE3 |
2N7002K-T1-E3 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN | Vishay Intertechnologies | 2N7002K,215 vs 2N7002K-T1-E3 |