-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Small Signal MOSFET 60V, 310mA, 2.5 Ω, 3500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3102
|
Newark | Mosfet, N-Ch, 60V, 0.26A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:260Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Onsemi 2N7002ET7G Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
488-2N7002ET7GCT-ND
|
DigiKey | MOSFET N-CH 60V 260MA SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26128 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
2N7002ET7G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002ET7G) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 2100045500 Factory Stock |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
863-2N7002ET7G
|
Mouser Electronics | MOSFET Small Signal MOSFET 60V 310mA 2.5 Ohm Single N-Channel SOT-23 RoHS: Compliant | 462684 |
|
$0.0190 / $0.2000 | Buy Now |
|
Bristol Electronics | 6697 |
|
RFQ | ||
|
Rochester Electronics | 2N7002E - N-Channel Small Signal MOSFET 60V, 310mA RoHS: Compliant Status: Active Min Qty: 1 | 1700 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
2N7002ET7G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002ET7G) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 2100045500 Factory Stock |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
2N7002ET7G
|
TME | Transistor: N-MOSFET, unipolar, 60V, 220mA, Idm: 1.2A, 0.42W, SOT23 Min Qty: 10 | 2220 |
|
$0.0282 / $0.0750 | Buy Now |
DISTI #
2N7002ET7G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002ET7G) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 2100045500 Factory Stock |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
2N7002ET7G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 35000 | 0 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002ET7G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002ET7G
onsemi
N-Channel Small Signal MOSFET 60V, 310mA, 2.5 Ω, 3500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Date Of Intro | 2019-03-14 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002ET7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002ET7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN2N7002ET7G | Small Signal Field-Effect Transistor, 0.26A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | onsemi | 2N7002ET7G vs SN2N7002ET7G |
NTR5103NT1G | Single N-Channel Small Signal MOSFET 60V, 310mA, 2.5Ω Small Signal MOSFET, 3000-REEL | onsemi | 2N7002ET7G vs NTR5103NT1G |