-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET 60V, 310mA, 2.5Ω Small Signal MOSFET, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1982
|
Newark | Nfet Sot23 60V 310Ma 2.5 Rohs Compliant: Yes |Onsemi NTR5103NT1G Min Qty: 15823 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0360 | Buy Now |
DISTI #
85AC2109
|
Newark | Mosfet, N-Ch, 60V, 0.26A, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:260Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.6V, Power Dissipationrohs Compliant: Yes |Onsemi NTR5103NT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0410 | Buy Now |
DISTI #
13AC6216
|
Newark | Mosfet, N-Ch, 60V, 0.26A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:260Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.6V, Msl:- Rohs Compliant: Yes |Onsemi NTR5103NT1G Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0510 | Buy Now |
DISTI #
NTR5103NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 260MA SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
25613 In Stock |
|
$0.0235 / $0.2400 | Buy Now |
DISTI #
NTR5103NT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.31A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NTR5103NT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 900060000 Factory Stock |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
NTR5103NT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.31A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NTR5103NT1G) RoHS: Compliant Min Qty: 31250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
13AC6216
|
Avnet Americas | Trans MOSFET N-CH 60V 0.31A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 13AC6216) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 3 Days Container: Ammo Pack | 1291 Partner Stock |
|
$0.0520 | Buy Now |
DISTI #
863-NTR5103NT1G
|
Mouser Electronics | MOSFET NFET SOT23 60V 310MA 2.5 RoHS: Compliant | 110401 |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
V36:1790_07277969
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Date Code: 2410 | Americas - 9000 |
|
$0.0235 / $0.0344 | Buy Now |
|
Future Electronics | N-Channel 60 V 2.5 Ω 0.81 nC SMT Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 276000Reel |
|
$0.0201 / $0.0234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTR5103NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTR5103NT1G
onsemi
Single N-Channel Small Signal MOSFET 60V, 310mA, 2.5Ω Small Signal MOSFET, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-236, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.42 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTR5103NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR5103NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN2N7002ET7G | Small Signal Field-Effect Transistor, 0.26A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | onsemi | NTR5103NT1G vs SN2N7002ET7G |
S2N7002ET1G | Small Signal MOSFET 60V 310mA 2.5 Ohm Single N-Channel SOT-23 | onsemi | NTR5103NT1G vs S2N7002ET1G |