-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Enhancement Mode Field Effect Transistor 60V, 0.115A, 2Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4089
|
Newark | Fet 60V 2.0 Mohm Sc70 Rohs Compliant: Yes |Onsemi 2N7002DW Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0970 / $0.1100 | Buy Now |
DISTI #
42Y1354
|
Newark | Dual Mosfet, Dual N Channel, 115 Ma, 60 V, 1.6 Ohm, 5 V, 1.76 V Rohs Compliant: Yes |Onsemi 2N7002DW Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 234923 |
|
$0.1320 / $0.4930 | Buy Now |
DISTI #
05R0387
|
Newark | Mosfet, Dual N Channel, 60V, 115Ma, Sot-363, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:115Ma, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2N7002DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13355 |
|
$0.1240 / $0.4850 | Buy Now |
DISTI #
10N3235
|
Newark | N Channel Mosfet, 60V, 115Ma, Sot-363, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:115Ma, No. Of Pins:6Pins, Product Range:-Rohs Compliant: Yes |Onsemi 2N7002DW Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1050 | Buy Now |
DISTI #
2N7002DWCT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.115A SC88 Min Qty: 1 Lead time: 23 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
22362 In Stock |
|
$0.0739 / $0.4600 | Buy Now |
DISTI #
2N7002DW
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.115A 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002DW) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0667 / $0.0796 | Buy Now |
DISTI #
2N7002DW
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.115A 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002DW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0656 / $0.0785 | Buy Now |
DISTI #
2N7002DW
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.115A 6-Pin SOT-363 T/R - Tape and Reel (Alt: 2N7002DW) RoHS: Compliant Min Qty: 7143 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18000 Partner Stock |
|
$0.0868 / $0.1036 | Buy Now |
DISTI #
05R0387
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 0.115A 6-Pin SOT-363 T/R - Product that comes on tape, but is not reeled (Alt: 05R0387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 13355 Partner Stock |
|
$0.1680 / $0.4850 | Buy Now |
DISTI #
512-2N7002DW
|
Mouser Electronics | MOSFET N-Chan Enhancement Mode Field Effect RoHS: Compliant | 104307 |
|
$0.0810 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002DW
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002DW
onsemi
N-Channel Enhancement Mode Field Effect Transistor 60V, 0.115A, 2Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002DW_R2_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | 2N7002DW vs 2N7002DW_R2_00001 |
2N7002DW-TP | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | 2N7002DW vs 2N7002DW-TP |
2N7002DW | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Jiangsu Changjiang Electronics Technology Co Ltd | 2N7002DW vs 2N7002DW |
2N7002DW_R1_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | 2N7002DW vs 2N7002DW_R1_00001 |
2N7002DWT/R13 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | 2N7002DW vs 2N7002DWT/R13 |
2N7002DW-7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | 2N7002DW vs 2N7002DW-7 |
2N7002DW | 115mA, 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, ULTRA SMALL, SC70, 6 PIN | Rochester Electronics LLC | 2N7002DW vs 2N7002DW |
2N7002DW | Small Signal Field-Effect Transistor | WEITRON INTERNATIONAL CO., LTD. | 2N7002DW vs 2N7002DW |
2N7002DW | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | 2N7002DW vs 2N7002DW |
2N7002DW | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Micro Commercial Components | 2N7002DW vs 2N7002DW |