Part Details for 2N7002DW-TP by Micro Commercial Components
Overview of 2N7002DW-TP by Micro Commercial Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002DW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002DW-TPCT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.115A SOT363 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1219620 In Stock |
|
$0.0437 / $0.2700 | Buy Now |
DISTI #
833-2N7002DW-TP
|
Mouser Electronics | MOSFET Dual N-CH 60V 115mA RoHS: Compliant | 37860 |
|
$0.0580 / $0.3800 | Buy Now |
|
Future Electronics | 2N7002DW Series 60 V 115 mA 7.5 Ohm SMT Dual N-Channel Mosfet - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 144000Reel |
|
$0.0400 / $0.0454 | Buy Now |
DISTI #
80042400
|
Verical | Trans MOSFET N-CH 60V 0.34A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 402000 |
|
$0.0407 / $0.0585 | Buy Now |
DISTI #
74091506
|
Verical | Trans MOSFET N-CH 60V 0.34A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2301 | Americas - 87000 |
|
$0.0334 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 419 |
|
$0.0788 / $0.2625 | Buy Now |
|
Bristol Electronics | 1070 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.115A I(D), 60V, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 755 |
|
$0.0749 / $0.1664 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.115A I(D), 60V, 2-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 335 |
|
$0.1050 / $0.3500 | Buy Now |
DISTI #
2N7002DW-TP
|
TME | Transistor: N-MOSFET x2, unipolar, 60V, 0.215A, 0.3W, SOT363 Min Qty: 5 | 3850 |
|
$0.0920 / $0.1730 | Buy Now |
Part Details for 2N7002DW-TP
2N7002DW-TP CAD Models
2N7002DW-TP Part Data Attributes:
|
2N7002DW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002DW-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002DW-TP
This table gives cross-reference parts and alternative options found for 2N7002DW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002DW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002DW | Small Signal Field-Effect Transistor | Formosa Microsemi Co Ltd | 2N7002DW-TP vs 2N7002DW |
2N7002DW_R2_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | 2N7002DW-TP vs 2N7002DW_R2_00001 |
2N7002DW | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | 2N7002DW-TP vs 2N7002DW |
2N7002DW | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Jiangsu Changjiang Electronics Technology Co Ltd | 2N7002DW-TP vs 2N7002DW |
2N7002DW_R1_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | 2N7002DW-TP vs 2N7002DW_R1_00001 |
2N7002DW-7-F | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | 2N7002DW-TP vs 2N7002DW-7-F |
2N7002DW | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Lite-On Semiconductor Corporation | 2N7002DW-TP vs 2N7002DW |
2N7002DW | 115mA, 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, ULTRA SMALL, SC70, 6 PIN | Rochester Electronics LLC | 2N7002DW-TP vs 2N7002DW |
2N7002DWT/R13 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | 2N7002DW-TP vs 2N7002DWT/R13 |
2N7002DW | N-Channel Enhancement Mode Field Effect Transistor 60V, 0.115A, 2Ω, 3000-REEL | onsemi | 2N7002DW-TP vs 2N7002DW |