Part Details for 2N7002DW by Fairchild Semiconductor Corporation
Overview of 2N7002DW by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3834 |
|
RFQ | ||
|
Bristol Electronics | 2281 |
|
RFQ | ||
|
Quest Components | 115 mA, 60 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 65 |
|
$0.2516 / $0.5590 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4022 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH 60V 0.115A SC70-6 | 5490 |
|
RFQ | |
|
Perfect Parts Corporation | 381970 |
|
RFQ |
Part Details for 2N7002DW
2N7002DW CAD Models
2N7002DW Part Data Attributes
|
2N7002DW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N7002DW
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ULTRA SMALL, SC70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SC-70 | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, SC70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002DW
This table gives cross-reference parts and alternative options found for 2N7002DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002DW_R2_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | 2N7002DW vs 2N7002DW_R2_00001 |
2N7002DW-TP | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | 2N7002DW vs 2N7002DW-TP |
2N7002DW | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Jiangsu Changjiang Electronics Technology Co Ltd | 2N7002DW vs 2N7002DW |
2N7002DW_R1_00001 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | 2N7002DW vs 2N7002DW_R1_00001 |
2N7002DWT/R13 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | 2N7002DW vs 2N7002DWT/R13 |
2N7002DW | N-Channel Enhancement Mode Field Effect Transistor 60V, 0.115A, 2Ω, 3000-REEL | onsemi | 2N7002DW vs 2N7002DW |
2N7002DW-7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | 2N7002DW vs 2N7002DW-7 |
2N7002DW | 115mA, 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, ULTRA SMALL, SC70, 6 PIN | Rochester Electronics LLC | 2N7002DW vs 2N7002DW |
2N7002DW | Small Signal Field-Effect Transistor | WEITRON INTERNATIONAL CO., LTD. | 2N7002DW vs 2N7002DW |
2N7002DW | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-6 | PanJit Semiconductor | 2N7002DW vs 2N7002DW |