-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1-bit dual-supply buffered voltage signal translator 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2N7001TQDCKRQ1CT-ND
|
DigiKey | IC TRANSLATOR UNIDIR SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42498 In Stock |
|
$0.1821 / $0.6300 | Buy Now |
DISTI #
595-2N7001TQDCKRQ1
|
Mouser Electronics | Translation - Voltage Levels Automotive 1-bit dual-supply buffered voltage signal translator 5-SC70 -40 to 125 RoHS: Compliant | 35859 |
|
$0.1820 / $0.6300 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$0.3780 / $0.6300 | Buy Now | |
|
Ameya Holding Limited | 2163961 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | AUTOMOTIVE 1-BIT DUAL-SUPPLY BUF | 1640 |
|
$0.1517 / $0.2331 | Buy Now |
|
LCSC | 1.65V3.6V 1 1 1.65V3.6V 100Mbps SC-70-5 Translators / Level Shifters ROHS | 1640 |
|
$0.1548 / $0.2379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7001TQDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N7001TQDCKRQ1
Texas Instruments
Automotive 1-bit dual-supply buffered voltage signal translator 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-26 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.0036 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 2N7001TQDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7001TQDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM5410BRSZ | ADUM5410BRSZ | Analog Devices Inc | 2N7001TQDCKRQ1 vs ADUM5410BRSZ |
ADUM5410BRSZ-RL7 | ADUM5410BRSZ-RL7 | Analog Devices Inc | 2N7001TQDCKRQ1 vs ADUM5410BRSZ-RL7 |