Part Details for ADUM5410BRSZ-RL7 by Analog Devices Inc
Overview of ADUM5410BRSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM5410BRSZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM5410BRSZ-RL7CT-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
246 In Stock |
|
$5.8358 / $10.2900 | Buy Now |
DISTI #
584-ADUM5410BRSZ-RL7
|
Mouser Electronics | Digital Isolators 4-Ch Isolator w/Int DC/DC Conv 2.5kV,4:0 RoHS: Compliant | 494 |
|
$5.8300 / $10.2900 | Buy Now |
|
Analog Devices Inc | 4-Ch Isolator w/Int DC/DC Conv Min Qty: 1 Package Multiple: 500 | 550 |
|
$5.8358 / $10.2900 | Buy Now |
Part Details for ADUM5410BRSZ-RL7
ADUM5410BRSZ-RL7 CAD Models
ADUM5410BRSZ-RL7 Part Data Attributes:
|
ADUM5410BRSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5410BRSZ-RL7
Analog Devices Inc
ADUM5410BRSZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RS-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Date Of Intro | 2016-07-29 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 2.5V, 3.3V AND 5V SUPPLY VOLTAGE | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for ADUM5410BRSZ-RL7
This table gives cross-reference parts and alternative options found for ADUM5410BRSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5410BRSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM5410BRSZ | ADUM5410BRSZ | Analog Devices Inc | ADUM5410BRSZ-RL7 vs ADUM5410BRSZ |