Part Details for 2N7000 by NTE Electronics Inc
Overview of 2N7000 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-2N7000-ND
|
DigiKey | MOSFET N-CHANNEL 60V 200MA TO92 Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
8048 In Stock |
|
$0.3320 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Small Signal Field-Effect Transistor RoHS: Compliant |
4300 In Stock |
|
$0.3410 / $0.4980 | Buy Now |
DISTI #
60919188
|
Verical | N-Ch, Enhancement Mode Field Effect Transistor Min Qty: 150 Package Multiple: 50 Date Code: 2141 | Americas - 4300 |
|
$0.4882 / $0.6917 | Buy Now |
|
Master Electronics | Small Signal Field-Effect Transistor RoHS: Compliant |
4300 In Stock |
|
$0.3410 / $0.4980 | Buy Now |
Part Details for 2N7000
2N7000 CAD Models
2N7000 Part Data Attributes
|
2N7000
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N7000
NTE Electronics Inc
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |