-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V PNP Small Signal Bipolar Junction Transistor, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5838
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -40 V, 250 Mhz, 625 Mw, -200 Ma, 30 Rohs Compliant: Yes |Onsemi 2N3906TFR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 11653 |
|
$0.0720 / $0.3390 | Buy Now |
DISTI #
05R0383
|
Newark | Transistor, Pnp, -40V, To-92, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:250Mhz Rohs Compliant: Yes |Onsemi 2N3906TFR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1817 |
|
$0.0690 / $0.3360 | Buy Now |
DISTI #
29H2031
|
Newark | Transistor, Pnp, -40V, To-92, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2N3906TFR Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0450 | Buy Now |
DISTI #
26AC6355
|
Newark | Pnp -40V/-0.2A.100-300 Rohs Compliant: Yes |Onsemi 2N3906TFR Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
2N3906D26ZCT-ND
|
DigiKey | TRANS PNP 40V 0.2A TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6001 In Stock |
|
$0.0316 / $0.3200 | Buy Now |
DISTI #
2N3906TFR
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N3906TFR) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 1540 Factory Stock |
|
$0.0299 / $0.0357 | Buy Now |
DISTI #
2N3906TFR
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N3906TFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 1540 Factory Stock |
|
$0.0299 / $0.0357 | Buy Now |
DISTI #
26AC6355
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin TO-92 T/R - Tape and Reel (Alt: 26AC6355) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0320 / $0.0360 | Buy Now |
DISTI #
05R0383
|
Avnet Americas | Transistor GP BJT PNP 40V 0.2A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 05R0383) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 5 Days Container: Ammo Pack | 1817 Partner Stock |
|
$0.0990 / $0.3360 | Buy Now |
DISTI #
512-2N3906TFR
|
Mouser Electronics | Bipolar Transistors - BJT PNP Transistor General Purpose RoHS: Compliant | 26434 |
|
$0.0350 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3906TFR
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3906TFR
onsemi
200 mA, 40 V PNP Small Signal Bipolar Junction Transistor, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for 2N3906TFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3906TFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906ZL1 | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | 2N3906TFR vs 2N3906ZL1 |
2N3906RL1G | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | 2N3906TFR vs 2N3906RL1G |
2N3906D26Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Fairchild Semiconductor Corporation | 2N3906TFR vs 2N3906D26Z |
2N3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Micro Electronics Ltd | 2N3906TFR vs 2N3906 |
2N3906ZL1G | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | 2N3906TFR vs 2N3906ZL1G |
2N3906RLRM | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | 2N3906TFR vs 2N3906RLRM |
2N3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Micro Commercial Components | 2N3906TFR vs 2N3906 |
2N3906-T/R | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3 | NXP Semiconductors | 2N3906TFR vs 2N3906-T/R |
2N3906TFR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N3906TFR vs 2N3906TFR |
2N3906RLRE | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N3906TFR vs 2N3906RLRE |