Datasheets
2N3906 by:

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3

Part Details for 2N3906 by WEITRON INTERNATIONAL CO., LTD.

Overview of 2N3906 by WEITRON INTERNATIONAL CO., LTD.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 2N3906

2N3906 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3906 Part Data Attributes

2N3906 WEITRON INTERNATIONAL CO., LTD.
Buy Now Datasheet
Compare Parts:
2N3906 WEITRON INTERNATIONAL CO., LTD. Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD
Package Description LEAD FREE PACKAGE-3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for 2N3906

This table gives cross-reference parts and alternative options found for 2N3906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3906RL 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC 2N3906 vs 2N3906RL
2N3906 Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN Continental Device India Ltd 2N3906 vs 2N3906
2N3906/D26Z 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments 2N3906 vs 2N3906/D26Z
2N3906STOB Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Diodes Incorporated 2N3906 vs 2N3906STOB
2N3906D27Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Fairchild Semiconductor Corporation 2N3906 vs 2N3906D27Z
2N3906 Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, PLASTIC, CASE CT, 3 PIN Vishay Sprague 2N3906 vs 2N3906
2N3906TFR 200 mA, 40 V PNP Small Signal Bipolar Junction Transistor, 2000-REEL onsemi 2N3906 vs 2N3906TFR
2N3906TFR Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N3906 vs 2N3906TFR
2N3906T/R TRANSISTOR 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors 2N3906 vs 2N3906T/R
2N3906L34Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Fairchild Semiconductor Corporation 2N3906 vs 2N3906L34Z
Part Number Description Manufacturer Compare
2N3906 Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN Continental Device India Ltd 2N3906 vs 2N3906
2N3906 TRANSISTOR 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors 2N3906 vs 2N3906
2N3906TF 200 mA, 40 V PNP Small Signal Bipolar Junction Transistor, 2000-REEL onsemi 2N3906 vs 2N3906TF
2N3906TFR 200 mA, 40 V PNP Small Signal Bipolar Junction Transistor, 2000-REEL onsemi 2N3906 vs 2N3906TFR
2N3906RLRM 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN onsemi 2N3906 vs 2N3906RLRM
2N3906RLRAG Small Signal PNP Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N3906 vs 2N3906RLRAG
2N3906D27Z Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, Fairchild Semiconductor Corporation 2N3906 vs 2N3906D27Z
2N3906 Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN International Devices Inc 2N3906 vs 2N3906
2N3906/D26Z 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments 2N3906 vs 2N3906/D26Z
2N3906 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN STMicroelectronics 2N3906 vs 2N3906

2N3906 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3906 by WEITRON INTERNATIONAL CO., LTD..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3906 by WEITRON INTERNATIONAL CO., LTD.

  • Please alert me when 2N3906 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3906 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3906 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3906 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3906.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3906 by WEITRON INTERNATIONAL CO., LTD.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: