Part Details for 2N3904 by Rectron Semiconductor
Overview of 2N3904 by Rectron Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-2N3904
|
Mouser Electronics | Bipolar Transistors - BJT TO-92,NPN,0.2A,60V,GenPur RoHS: Compliant | 17636 |
|
$0.0290 / $0.2800 | Buy Now |
DISTI #
V36:1790_19882160
|
Arrow Electronics | 2N3904 Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 10962 |
|
$0.0134 / $0.1300 | Buy Now |
DISTI #
V99:2348_19882160
|
Arrow Electronics | 2N3904 Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 7099 |
|
$0.0331 / $0.0767 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - NPN - 40V Collector/Emitter - 60V Collector/Base - 6V Emitter/Base - 200mA Continuous Collector - TO-92-3 Package - Through Hole. |
17395 In Stock |
|
$0.0256 / $0.0677 | Buy Now |
DISTI #
63001294
|
Verical | 2N3904 Min Qty: 1000 Package Multiple: 500 Date Code: 2230 | Americas - 17000 |
|
$0.0702 / $0.0940 | Buy Now |
DISTI #
67184579
|
Verical | 2N3904 Min Qty: 329 Package Multiple: 1 Date Code: 2301 | Americas - 10962 |
|
$0.0134 / $0.0388 | Buy Now |
DISTI #
62837750
|
Verical | 2N3904 Min Qty: 178 Package Multiple: 1 Date Code: 2221 | Americas - 7099 |
|
$0.0331 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 | 29625 |
|
$0.0473 / $0.1350 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-92 (Alt For: 2N3904RT) | 29625 |
|
$0.0473 / $0.1350 | Buy Now |
|
Master Electronics | Bipolar Transistor - NPN - 40V Collector/Emitter - 60V Collector/Base - 6V Emitter/Base - 200mA Continuous Collector - TO-92-3 Package - Through Hole. |
17395 In Stock |
|
$0.0256 / $0.0677 | Buy Now |