-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2N3904CT-ND
|
DigiKey | BJT TO-92 40V 200MA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1624 In Stock |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
637-2N3904
|
Mouser Electronics | Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, NPN RoHS: Compliant | 4738 |
|
$0.0180 / $0.1300 | Buy Now |
DISTI #
E02:0323_06674134
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Ammo Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Date Code: 2412 | Europe - 8000 |
|
$0.0111 / $0.0207 | Buy Now |
DISTI #
V72:2272_21765300
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2349 Container: Cut Strips | Americas - 805 |
|
$0.0439 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - TO-92 - 40V - 200mA - NPN RoHS: Compliant |
17707 In Stock 40000 On Order |
|
$0.0105 / $0.0158 | Buy Now |
DISTI #
78819405
|
Verical | Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 3425 Package Multiple: 25 | Americas - 28050 |
|
$0.0181 / $0.0243 | Buy Now |
DISTI #
71801018
|
Verical | Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2245 | Americas - 16000 |
|
$0.0219 | Buy Now |
DISTI #
79051589
|
Verical | Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2412 | Americas - 8000 |
|
$0.0110 / $0.0206 | Buy Now |
DISTI #
78437963
|
Verical | Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 2349 | Americas - 805 |
|
$0.0439 | Buy Now |
DISTI #
2N3904-DIO
|
TME | Transistor: NPN, bipolar, 40V, 0.2A, 625mW, TO92 Min Qty: 25 | 28250 |
|
$0.0119 / $0.0341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3904
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2N3904
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for 2N3904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3904 | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | 2N3904 vs 2N3904 |
2N3904L34Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N3904 vs 2N3904L34Z |
2N3904 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Texas Instruments | 2N3904 vs 2N3904 |
2N3904TRC | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N3904 vs 2N3904TRC |
2N3904-AMMO | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | 2N3904 vs 2N3904-AMMO |
2N3904RL1G | NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N3904 vs 2N3904RL1G |
2N3904,116 | 2N3904 | NXP Semiconductors | 2N3904 vs 2N3904,116 |
2N3904 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Lite-On Semiconductor Corporation | 2N3904 vs 2N3904 |
2N3904STOB | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N3904 vs 2N3904STOB |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA, PLASTIC, TO-92, 3 PIN | Vishay Semiconductors | 2N3904 vs 2N3904 |