-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292174-8) CT BOX HDR V SMT 8P O/TAPE NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5381
|
Newark | Ct Box Hdr V Smt 8P O/Tape Nat |Amp Te Connectivity 292174-8 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 2100 |
|
$1.0500 | Buy Now |
DISTI #
17R9346
|
Newark | Wire-To-Board Connector, Vertical, Amp Ct Series, Surface Mount, Header, 8, 2 Mm |Amp Te Connectivity 292174-8 Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8170 | Buy Now |
DISTI #
A98638CT-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
38 In Stock |
|
$0.7834 / $1.0200 | Buy Now |
DISTI #
292174-8
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 292174-8) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 5 Days Container: Reel | 11200 |
|
$0.6493 / $0.6963 | Buy Now |
DISTI #
571-292174-8
|
Mouser Electronics | Headers & Wire Housings HDR 8 POS NAT SMT RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
DISTI #
V72:2272_11712459
|
Arrow Electronics | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Box/T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1042 Container: Cut Strips | Americas - 1091 |
|
$0.7814 / $1.0200 | Buy Now |
DISTI #
V99:2348_14369440
|
Arrow Electronics | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Box/T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 380 |
|
$0.7737 | Buy Now |
DISTI #
73775569
|
RS | CT BOX HDR V SMT 8P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 292174-8 Min Qty: 10500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1800 | RFQ |
|
Future Electronics | AMP CT 8 Position Surface Mount Single Row Vertical Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0Reel |
|
$0.6900 | Buy Now |
|
Future Electronics | AMP CT 8 Position Surface Mount Single Row Vertical Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.6900 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292174-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292174-8
TE Connectivity
(292174-8) CT BOX HDR V SMT 8P O/TAPE NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.228 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 292174-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292174-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
292174-8 | (292174-8) CT BOX HDR V SMT 8P O/TAPE NAT | TE Connectivity | 292174-8 vs 292174-8 |
2-292174-8 | (2-292174-8) CT BOX HDR V SMT 8P O/TAPE BLA | TE Connectivity | 292174-8 vs 2-292174-8 |