-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(292174-6) CT BOX HDR V SMT 6P O/TAPE NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0938
|
Newark | Headers & Wire Housings Hdr 6 Pos Nat Smt |Amp Te Connectivity 292174-6 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
17R9344
|
Newark | Wire-To-Board Connector, Vertical, Amp Ct Series, Surface Mount, Plug, 6, 2 Mm, Tin Plated Contacts |Amp Te Connectivity 292174-6 Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6650 | Buy Now |
DISTI #
A98636CT-ND
|
DigiKey | CONN HEADER SMD 6POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6515 In Stock |
|
$0.7176 / $1.2500 | Buy Now |
DISTI #
292174-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 292174-6) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.6339 | Buy Now |
DISTI #
571-292174-6
|
Mouser Electronics | Headers & Wire Housings HDR 6 POS NAT SMT RoHS: Compliant | 2638 |
|
$0.7000 / $1.1600 | Buy Now |
DISTI #
73775567
|
RS | CT BOX HDR V SMT 6P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 292174-6 Min Qty: 3500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 3500 | 0 |
|
$0.5630 | Buy Now |
DISTI #
AMP292174-6
|
Heilind Electronics | CT BOX HDR V SMT 6P O/TAPE NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CT BOX HDR V SMT 6P O/TAPE NAT RoHS: Compliant | 0 |
|
$0.6130 / $1.7220 | Buy Now |
|
Bristol Electronics | 521 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292174-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292174-6
TE Connectivity
(292174-6) CT BOX HDR V SMT 6P O/TAPE NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.228 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 292174-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292174-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-292174-6 | (2-292174-6) CT BOX HDR V SMT 6P O/TAPE BLA | TE Connectivity | 292174-6 vs 2-292174-6 |