-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-292174-6TR-ND
|
DigiKey | CT BOX HDR V SMT 6P O/TAPE BLA Min Qty: 3500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0341 | Buy Now |
DISTI #
2-292174-6
|
Avnet Americas | Shrouded Connector Header 6 Position 2mm Solder Straight Surface Mount - Tape and Reel (Alt: 2-292174-6) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Container: Reel | 0 |
|
$1.0157 / $1.1468 | Buy Now |
DISTI #
571-2-292174-6
|
Mouser Electronics | Headers & Wire Housings CT BOX HDR V SMT 6P O/TAPE BLA RoHS: Compliant | 0 |
|
$1.0800 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 700 | 0 |
|
$0.9640 | Buy Now |
DISTI #
AMP2-292174-6
|
Heilind Electronics | CT BOX HDR V SMT 6P O/TAPE BLA | Americas - 0 in Stock |
|
$0.8996 / $1.0496 | Buy Now |
|
Onlinecomponents.com | CT BOX HDR V SMT 6P O/TAPE BLA RoHS: Compliant | 0 |
|
$1.0200 / $2.7900 | Buy Now |
DISTI #
AMP2-292174-6
|
Interstate Connecting Components | CT BOX HDR V SMT 6P O/TAPE BLA | 0 |
|
$0.8996 / $1.0496 | Buy Now |
|
Master Electronics | CT BOX HDR V SMT 6P O/TAPE BLA RoHS: Compliant | 0 |
|
$1.0200 / $2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292174-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292174-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.228 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 2-292174-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292174-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-292174-6 | (2-292174-6) CT BOX HDR V SMT 6P O/TAPE BLA | TE Connectivity | 2-292174-6 vs 2-292174-6 |