-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284541-4) 4 POS TERMI-BLOK 900 SF 3,81 m
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H3402
|
Newark | 4 Pos Termi-Blok 900 Sf 3,81 M Rohs Compliant: Yes |Buchanan Te Connectivity 284541-4 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMP284541-4
|
Heilind Electronics | 4 POS TERMI-BLOK 900 SF 3,81 M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
284541-4
|
TTI | Pluggable Terminal Blocks 4 POS TERMI-BLOK 900 SF 3 81 m Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 3300 In Stock |
|
$1.0000 | Buy Now |
DISTI #
AMP284541-4
|
Interstate Connecting Components | 4 POS TERMI-BLOK 900 SF 3,81 M | 0 |
|
Buy Now | |
|
NexGen Digital | 14930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284541-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284541-4
TE Connectivity
(284541-4) 4 POS TERMI-BLOK 900 SF 3,81 m
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66, POLARIZED | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 284541-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 284541-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284541-4 | Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 284541-4 vs 284541-4 |