-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2132781-4) 04P EP-II HOUSING, NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4488
|
Newark | Wire To Board Housing , Plug, 4 Position, 1Row, Product Range:Economy Power Ii Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:3.96Mm, For Use With:Crimp Contacts, Connector Type:Wire To Board, No. Of Rows:1Rowsrohs Compliant: Yes |Te Connectivity 2132781-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5214 |
|
$0.1560 | Buy Now |
DISTI #
51AC2901
|
Newark | Connector, Rcpt, 4Pos, 1Row, 3.96Mm, Pitch Spacing:3.96Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Economy Power Ii Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Rohs Compliant: Yes |Te Connectivity 2132781-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.3240 | Buy Now |
DISTI #
41AJ6194
|
Newark | 04P Ep-Ii Housing, Natural |Amp Te Connectivity 2132781-4 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 | Buy Now |
DISTI #
A103942-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
79400 In Stock |
|
$0.1249 / $0.2800 | Buy Now |
DISTI #
2132781-4
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount - Bag (Alt: 2132781-4) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 18 Weeks, 1 Days Container: Bag | 5654 Factory Stock |
|
$0.1321 | Buy Now |
DISTI #
61T4488
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 61T4488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 6 Days Container: Bulk | 5214 Partner Stock |
|
RFQ | |
DISTI #
571-2132781-4
|
Mouser Electronics | Headers & Wire Housings 4POS RTNR W/LATCH RoHS: Compliant | 3237 |
|
$0.1260 / $0.2800 | Buy Now |
|
Future Electronics | 4 Position 2 Row 3.96 mm Wire-Board Economy Power II Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Container: Box | 0Box |
|
$0.1290 | Buy Now |
|
Future Electronics | 4 Position 2 Row 3.96 mm Wire-Board Economy Power II Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Container: Bag | 0Bag |
|
$0.1290 | Buy Now |
DISTI #
AMP2132781-4
|
Heilind Electronics | 4 POS. EP II HOUSING W/RT | Americas - 0 in Stock |
|
$0.1311 / $0.1488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2132781-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2132781-4
TE Connectivity
(2132781-4) 04P EP-II HOUSING, NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.524 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.523 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 2132781-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2132781-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-917807-2 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 2132781-4 vs 5-917807-2 |
2-178288-4 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 2132781-4 vs 2-178288-4 |
1-178288-4 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 2132781-4 vs 1-178288-4 |
2-917807-2 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 2132781-4 vs 2-917807-2 |
71694-5004 | Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal, Receptacle | Molex | 2132781-4 vs 71694-5004 |
6-917807-2 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE's AMP | 2132781-4 vs 6-917807-2 |