Part Details for 1-178288-4 by TE Connectivity
Overview of 1-178288-4 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-178288-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8302
|
Newark | Receptacle Housing, 4Pos, 3.81Mm, Product Range:Dynamic D-3100S Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:3.81Mm, For Use With:Amp Dynamic D-3100S Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-178288-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9623 |
|
$1.0200 / $1.3300 | Buy Now |
DISTI #
82AC0763
|
Newark | 1-178288-4 Rohs Compliant: Yes |Amp Te Connectivity 1-178288-4 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 | Buy Now |
DISTI #
A29423-ND
|
DigiKey | CONN RCPT HSG 4POS 3.81MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
18047 In Stock |
|
$0.5275 / $0.7100 | Buy Now |
DISTI #
1-178288-4
|
Avnet Americas | Conn Housing RCP 4 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 1-178288-4) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 25 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5233 / $0.5908 | Buy Now |
DISTI #
85X8302
|
Avnet Americas | Conn Housing RCP 4 POS 3.81mm Crimp ST Cable Mount Bag - Bulk (Alt: 85X8302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 74 Partner Stock |
|
$0.7540 / $1.0500 | Buy Now |
DISTI #
571-11782884
|
Mouser Electronics | Headers & Wire Housings 4P RCPT HSG RoHS: Compliant | 3928 |
|
$0.6360 / $1.2800 | Buy Now |
|
Future Electronics | CONN RCPT HSG 4POS 3.81MM RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.4970 | Buy Now |
DISTI #
AMP1-178288-4
|
Heilind Electronics | DYNAMIC 3100 REC HSG 4P | Americas - 0 in Stock168 On Order |
|
$0.6298 / $0.7962 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 3100 REC HSG 4P RoHS: Compliant |
21167 In Stock |
|
$0.5120 / $0.7470 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, POWER CONNECTOR | 1864 |
|
$0.5180 / $1.4800 | Buy Now |
Part Details for 1-178288-4
1-178288-4 CAD Models
1-178288-4 Part Data Attributes:
|
1-178288-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178288-4
TE Connectivity
(1-178288-4) DYNAMIC 3100 REC HSG 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175194-2; 175194-3; 175194-5; 175216-2; 175216-3 | |
Body Breadth | 0.281 inch | |
Body Depth | 0.898 inch | |
Body Length | 1.204 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 1-178288-4
This table gives cross-reference parts and alternative options found for 1-178288-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-178288-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-917807-2 | CONNECTOR, 4 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 1-178288-4 vs 6-917807-2 |
2-917807-2 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1-178288-4 vs 2-917807-2 |
6-917807-2 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE's AMP | 1-178288-4 vs 6-917807-2 |
1-917807-2 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 1-178288-4 vs 1-917807-2 |
765247-1 | DRAW CON PLUG W/LATCHES | TE Connectivity | 1-178288-4 vs 765247-1 |
5-917807-2 | CONNECTOR, 4 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 1-178288-4 vs 5-917807-2 |