-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7564
|
Newark | Terminal, pg R 16-14 10 |Amp Te Connectivity 2-34161-3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5480 | Buy Now |
DISTI #
A105453CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6685 In Stock |
|
$0.4928 / $0.9100 | Buy Now |
DISTI #
2-34161-3
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 23.37mm 8.71mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 2-34161-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4968 / $0.5441 | Buy Now |
DISTI #
571-2-34161-3
|
Mouser Electronics | Terminals TERM PG R 16-14 10 RoHS: Compliant | 2136 |
|
$0.5290 / $1.1500 | Buy Now |
DISTI #
72021620
|
RS | Terminal, Pg R 16-14 10 | TE Connectivity 2-34161-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Box | 0Box |
|
$0.4640 | Buy Now |
DISTI #
AMP2-34161-3
|
Heilind Electronics | TERMINAL,PG R 16-14 10 | Americas - 0 in Stock3750 On Order |
|
$0.5629 / $0.5885 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 16-14 10 RoHS: Compliant |
9780 In Stock |
|
$0.4527 / $0.7784 | Buy Now |
DISTI #
65736173
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 23.37mm Tin T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2250 | Americas - 9750 |
|
$0.6072 / $1.0811 | Buy Now |
DISTI #
79360088
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 23.37mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.6572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34161-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34161-3
TE Connectivity
TERMINAL,PG R 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2-34161-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34161-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-34823-2 | TERMINAL,PG R 16-14HD 10 | TE Connectivity | 2-34161-3 vs 8-34823-2 |