-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14HD 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7672
|
Newark | Terminal, pg R 16-14Hd 10 Rohs Compliant: Yes |Amp Te Connectivity 8-34823-2 Min Qty: 20 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$20.9500 / $27.9900 | Buy Now |
DISTI #
A136800-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1000 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4976 | Buy Now |
DISTI #
8-34823-2
|
Avnet Americas | Spade Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 8-34823-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4156 / $0.4692 | Buy Now |
DISTI #
571-8-34823-2
|
Mouser Electronics | Terminals TERMI-PG R 16-14HD 10 RoHS: Compliant | 500 |
|
$0.4500 / $0.9700 | Buy Now |
DISTI #
72021436
|
RS | Terminal, Pg R 16-14Hd 10 | TE Connectivity 8-34823-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.3950 | Buy Now |
DISTI #
AMP8-34823-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4864 / $0.5156 | Buy Now | |
|
Onlinecomponents.com | TERMINAL,PG R 16-14HD 10 RoHS: Compliant |
651 In Stock |
|
$0.4814 / $0.8786 | Buy Now |
DISTI #
AMP8-34823-2
|
Interstate Connecting Components | 0 |
|
$0.4864 / $0.5156 | Buy Now | |
|
Master Electronics | TERMINAL,PG R 16-14HD 10 RoHS: Compliant |
651 In Stock |
|
$0.4814 / $0.8786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34823-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34823-2
TE Connectivity
TERMINAL,PG R 16-14HD 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 8-34823-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-34823-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34823 | TERMINAL,PG R 16-14HD 10 | TE Connectivity | 8-34823-2 vs 34823 |