-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1744439-0) EP2.5 Shrd HDR ASSY 20P VERT, GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X2251
|
Newark | Ep2.5 Shrd Hdr Assy 20P Vert, Gw |Te Connectivity 2-1744439-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 | Buy Now |
DISTI #
36AC1224
|
Newark | Ep2.5 Shrd Hdr Assy 20P Vert, Gw |Amp Te Connectivity 2-1744439-0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 | Buy Now |
DISTI #
2266-2-1744439-0-ND
|
DigiKey | CONN HEADER VERT 20POS 2.5MM Min Qty: 95 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
2697 In Stock |
|
$0.7200 / $0.7600 | Buy Now |
DISTI #
A117449-ND
|
DigiKey | CONN HEADER VERT 20POS 2.5MM Min Qty: 95 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6921 | Buy Now |
DISTI #
2-1744439-0
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Crimp ST Cable Mount Bag/Box - Bulk (Alt: 2-1744439-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.6248 / $0.7054 | Buy Now |
DISTI #
571-2-1744439-0
|
Mouser Electronics | Headers & Wire Housings EP2.5 Shrd HDR ASSY 20P VERT, GW RoHS: Compliant | 0 |
|
$0.6920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.5930 | Buy Now |
DISTI #
AMP2-1744439-0
|
Heilind Electronics | EP2.5 SHRD HDR ASSY 20P VERT, | Americas - 0 in Stock |
|
$0.6527 / $0.6625 | Buy Now |
|
Onlinecomponents.com | EP2.5 Shrd HDR ASSY 20P VERT, GW RoHS: Compliant |
2697 Partner Stock |
|
$0.6630 / $0.8170 | Buy Now |
DISTI #
22314525
|
Verical | Conn Shrouded Header HDR 20Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag Min Qty: 87 Package Multiple: 1 | Americas - 2697 |
|
$0.6800 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1744439-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1744439-0
TE Connectivity
(2-1744439-0) EP2.5 Shrd HDR ASSY 20P VERT, GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.251 inch | |
Body Depth | 0.346 inch | |
Body Length | 2.06 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1744439-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1744439-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1744439-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-1744439-0 vs 2-1744439-0 |