-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 14 Contact(s), Screw
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0843
|
Newark | Relay Sockets&hardware 4Pdt Din Mt Kh/Kha |Amp Te Connectivity 2-1419106-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6500 / $22.9400 | Buy Now |
DISTI #
2-1419106-6
|
Avnet Americas | Conn Relay Socket SKT 4 POS Screw ST Panel Mount - Trays (Alt: 2-1419106-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Tray | 0 |
|
$10.4076 / $12.5244 | Buy Now |
|
Future Electronics | KHA Series Panel Mount 4 Pole Relay Socket RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tray | 25Tray |
|
$11.3400 / $11.5100 | Buy Now |
DISTI #
AMP2-1419106-6
|
Heilind Electronics | 27E894=SOCKET,KH,14,SCW,POLY,N | Americas - 9 in Stock |
|
$13.6080 / $14.6548 | Buy Now |
|
Onlinecomponents.com | Relay Socket - DIN Rail - Screw - 14 Pins - 5 A - 250 VAC - MY Series. RoHS: Compliant |
551 In Stock |
|
$10.2400 / $12.2400 | Buy Now |
DISTI #
62988572
|
Verical | Relay Sockets Glass-Filled Polyester Screw Terminal 5A DIN Rail 4Pole RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 450 |
|
$12.8844 / $15.7732 | Buy Now |
DISTI #
16319164
|
Verical | Relay Sockets Glass-Filled Polyester Screw Terminal 5A DIN Rail 4Pole RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 95 |
|
$15.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | 4 |
|
$12.0000 / $16.0000 | Buy Now | |
DISTI #
2-1419106-6
|
TTI | Relay Sockets & Hardware SOCKET RELAYS pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 142 In Stock |
|
$11.0800 / $13.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1419106-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1419106-6
TE Connectivity
IC Socket, 14 Contact(s), Screw
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | GLASS FILLED POLYESTER | |
Number of Contacts | 14 | |
Termination Type | SCREW |
This table gives cross-reference parts and alternative options found for 2-1419106-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1419106-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27E894 | RELAY SOCKET | TE Connectivity | 2-1419106-6 vs 27E894 |