Part Details for 27E894 by TE Connectivity
Overview of 27E894 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27E894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F3589
|
Newark | Relay Socket, 14, 5A, 240Vac, Socket Mounting:Panel, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:5A, Voltage Rating:240Vac, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E894 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 983 |
|
$15.6600 / $22.9100 | Buy Now |
DISTI #
75AC7735
|
Newark | 27E894=Socket, kh,14,scw, poly, n |Potter&brumfield Te Connectivity 27E894 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$12.4800 / $19.3000 | Buy Now |
DISTI #
PB148-ND
|
DigiKey | RELAY SOCKET 14 POS DIN RAIL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2049 In Stock |
|
$15.1439 / $20.0400 | Buy Now |
DISTI #
46F3589
|
Avnet Americas | Conn Relay Socket SKT 4 POS Screw ST Panel Mount - Bulk (Alt: 46F3589) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 1184 Partner Stock |
|
$17.7100 / $22.9100 | Buy Now |
DISTI #
2-1419106-6
|
Avnet Americas | Conn Relay Socket SKT 4 POS Screw ST Panel Mount - Trays (Alt: 2-1419106-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Tray | 0 |
|
$10.4076 / $12.5244 | Buy Now |
DISTI #
655-27E894
|
Mouser Electronics | Relay Sockets & Hardware 4PDT DIN MT KH/KHA RoHS: Compliant | 88 |
|
$12.9100 / $20.0400 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Glass-Filled Polyester Screw Terminal 5A DIN Rail 4Pole RoHS: Compliant |
551 In Stock |
|
$10.2400 / $12.2400 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | SOCKET, RELAY | 4 |
|
$16.8750 / $18.9844 | Buy Now |
|
Quest Components | SOCKET, RELAY | 22 |
|
$23.2200 / $25.8000 | Buy Now |
Part Details for 27E894
27E894 CAD Models
27E894 Part Data Attributes:
|
27E894
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E894
TE Connectivity
RELAY SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Housing Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 14 | |
Termination Type | SCREW |