-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-103648-0) 21 MTE RCPT HSG SR RIB .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1552
|
Newark | 21 Mte Rcpt Hsg Sr Rib .100Cl Rohs Compliant: Yes |Amp Te Connectivity 2-103648-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.0600 | Buy Now |
DISTI #
2-103648-0-ND
|
DigiKey | CONN RCPT HSG 21POS 2.54MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1697 | Buy Now |
DISTI #
2-103648-0
|
Avnet Americas | Conn Housing RCP 21 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-103648-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.3145 / $2.7853 | Buy Now |
DISTI #
571-2-103648-0
|
Mouser Electronics | Headers & Wire Housings RCPT 21P .100 UNLOAD RoHS: Compliant | 0 |
|
$2.6700 / $3.3600 | Order Now |
DISTI #
72047189
|
RS | Connector, AMPMODU, 21 Mte Rcpt Hsg Sr Rib .100Cl | TE Connectivity 2-103648-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.3100 | Buy Now |
DISTI #
AMP2-103648-0
|
Heilind Electronics | 21 MTE RCPT HSG SR RIB .100CL | Americas - 0 in Stock |
|
$2.2350 / $2.2684 | Buy Now |
|
Onlinecomponents.com | 21 MTE RCPT HSG SR RIB .100CL RoHS: Compliant | 0 |
|
$2.6900 / $3.9200 | Buy Now |
DISTI #
2-103648-0
|
Avnet Americas | Conn Housing RCP 21 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-103648-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$2.3145 / $2.7853 | Buy Now |
DISTI #
AMP2-103648-0
|
Interstate Connecting Components | 21 MTE RCPT HSG SR RIB .100CL | 0 |
|
$2.2350 / $2.2684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-103648-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-103648-0
TE Connectivity
(2-103648-0) 21 MTE RCPT HSG SR RIB .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 848.4VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP/IDC | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-103648-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-103648-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-215299-1 | 21P HV100 REC CON. TE, 8.5MM | TE Connectivity | 2-103648-0 vs 2-215299-1 |
2-103648-0 | Board Connector, 21 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-103648-0 vs 2-103648-0 |
2-104257-0 | Board Connector, 21 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 2-103648-0 vs 2-104257-0 |
7-103644-0 | (7-103644-0) 21 MTE RCPT SR LATCH .100CL | TE Connectivity | 2-103648-0 vs 7-103644-0 |