-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30mA, 5V, 0.69pF, Schottky Barrier Diode, Dual CP, SC-59 / CP, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4649
|
Newark | Rf Schottky Diode, 5V, 0.03A, Sot-23, Diode Configuration:Dual Series, Reverse Voltage:5V, Forward Current:30Ma, Forward Voltage:230Mv, Diode Capacitance:0.69Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Onsemi 1SS351-TB-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2895 |
|
$0.2020 / $0.4830 | Buy Now |
DISTI #
07W7547
|
Newark | Schottky Barrier Diode, 5V, 30Ma, 0.69Pf, Dual Cp/ Reel |Onsemi 1SS351-TB-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1680 | Buy Now |
DISTI #
1SS351-TB-EOSCT-ND
|
DigiKey | RF DIODE SCHOTTKY 5V 3CP Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2250 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
1SS351-TB-E
|
Avnet Americas | Diode Schottky 5V 0.03A 3-Pin SC-59 T/R - Tape and Reel (Alt: 1SS351-TB-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
863-1SS351-TB-E
|
Mouser Electronics | Schottky Diodes & Rectifiers SBD SERIES 30MA 5V RoHS: Compliant | 433 |
|
$0.1430 / $0.4400 | Buy Now |
DISTI #
1SS351-TB-E
|
Avnet Americas | Diode Schottky 5V 0.03A 3-Pin SC-59 T/R - Tape and Reel (Alt: 1SS351-TB-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
1SS351-TB-E
|
Avnet Asia | Diode Schottky 5V 0.03A 3-Pin SC-59 T/R (Alt: 1SS351-TB-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.1177 / $0.1316 | Buy Now |
DISTI #
1SS351-TB-E
|
Avnet Silica | Diode Schottky 5V 0.03A 3-Pin SC-59 T/R (Alt: 1SS351-TB-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 30MA 5V CP | 11500 |
|
RFQ | |
DISTI #
1SS351-TB-E
|
EBV Elektronik | Diode Schottky 5V 0.03A 3-Pin SC-59 T/R (Alt: 1SS351-TB-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS351-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SS351-TB-E
onsemi
30mA, 5V, 0.69pF, Schottky Barrier Diode, Dual CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Package Description | SC-59, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.23 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 25 µA | |
Reverse Test Voltage | 0.5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1SS351-TB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS351-TB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSVR351SDSA3T1G | Schottky Barrier Diode for Mixer and Detector, 3000-REEL, Automotive Qualified | onsemi | 1SS351-TB-E vs NSVR351SDSA3T1G |