-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Diode for Mixer and Detector, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9489
|
Newark | Schottky Rectifier, 5V, 0.03A, Sc-59 Rohs Compliant: Yes |Onsemi NSVR351SDSA3T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1980 / $0.4730 | Buy Now |
DISTI #
488-NSVR351SDSA3T1GCT-ND
|
DigiKey | DIODE SCHOTT 5V 30MA SC59-3/CP3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
NSVR351SDSA3T1G
|
Avnet Americas | Diode Schottky 5V 0.03A 3-Pin SC-59 T/R - Tape and Reel (Alt: NSVR351SDSA3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1480 | Buy Now |
DISTI #
863-NSVR351SDSA3T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SBD SERIES 30MA 5V RoHS: Compliant | 0 |
|
$0.1250 / $0.4400 | Order Now |
|
Future Electronics | SBD SERIES 30MA 5V Schottky Diodes & Rectifiers RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
NSVR351SDSA3T1G
|
Avnet Americas | Diode Schottky 5V 0.03A 3-Pin SC-59 T/R - Tape and Reel (Alt: NSVR351SDSA3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 / $0.1480 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
NSVR351SDSA3T1G
|
Avnet Asia | Diode Schottky 5V 0.03A 3-Pin SC-59 T/R (Alt: NSVR351SDSA3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 12000 |
|
$0.1177 / $0.1316 | Buy Now |
DISTI #
NSVR351SDSA3T1G
|
Avnet Silica | (Alt: NSVR351SDSA3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NSVR351SDSA3T1G
|
EBV Elektronik | (Alt: NSVR351SDSA3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVR351SDSA3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVR351SDSA3T1G
onsemi
Schottky Barrier Diode for Mixer and Detector, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.23 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 25 µA | |
Reverse Test Voltage | 0.5 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |