-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0908
|
Newark | Small Signal Sw Diode, 100V, 0.2A/Do-35 Rohs Compliant: Yes |Vishay 1N914TAP Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 44053 |
|
$0.0400 / $0.2160 | Buy Now |
DISTI #
55R1272
|
Newark | Fast Switch Diode, 200Ma, 75V Do-35, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:75V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Max:4A Rohs Compliant: Yes |Vishay 1N914TAP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
33C2950
|
Newark | Fast Switch Diode, 200Ma, 75V Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, Diode Case Style:Do-35 Rohs Compliant: Yes |Vishay 1N914TAP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
1N914TAP
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Ammo - Tape and Reel (Alt: 1N914TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0259 | Buy Now |
DISTI #
1N914TAP
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Ammo - Tape and Reel (Alt: 1N914TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0259 | Buy Now |
DISTI #
78-1N914-TAP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100 Volt 300mA RoHS: Compliant | 88165 |
|
$0.0220 / $0.1800 | Buy Now |
DISTI #
V72:2272_09181691
|
Arrow Electronics | Rectifier Diode Small Signal Switching 100V 0.3A 4ns Automotive AEC-Q101 2-Pin DO-35 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1716 Container: Cut Strips | Americas - 52339 |
|
$0.0029 / $0.0224 | Buy Now |
|
Future Electronics | Switching Diode, 100V, 500mA, 4ns RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0200 / $0.0209 | Buy Now |
DISTI #
1N914TAP
|
TTI | Diodes - General Purpose, Power, Switching 100 Volt 300mA pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Ammo Pack |
Americas - 50000 In Stock |
|
$0.0218 / $0.0247 | Buy Now |
DISTI #
1N914TAP
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Ammo - Tape and Reel (Alt: 1N914TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N914TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N914TAP
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |