-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Fast Diode, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9619
|
Newark | Small Signal Diode 100V 200Ma Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N914B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.0120 / $0.1050 | Buy Now |
DISTI #
87X9787
|
Newark | Small Signal Diode, Single, 100 V, 200 Ma, 1 V, 4 Ns, 4 A Rohs Compliant: Yes |Onsemi 1N914B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 22290 |
|
$0.0130 / $0.1050 | Buy Now |
DISTI #
26AC5859
|
Newark | 100V 4.0Ns Comp Rohs Compliant: Yes |Onsemi 1N914B Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Bulk | 90000 |
|
$0.0120 | Buy Now |
DISTI #
1N914B-ND
|
DigiKey | DIODE GEN PURP 100V 200MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
35126 In Stock |
|
$0.0092 / $0.1000 | Buy Now |
DISTI #
1N914B
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk - Bulk (Alt: 1N914B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 90000 |
|
$0.0069 / $0.0083 | Buy Now |
DISTI #
58K9619
|
Avnet Americas | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bulk - Bulk (Alt: 58K9619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 60 Partner Stock |
|
$0.0160 / $0.1050 | Buy Now |
DISTI #
512-1N914B
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Io/200mA BULK RoHS: Compliant | 42207 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V79:2366_17788076
|
Arrow Electronics | Diode Small Signal Switching 100V 0.3A 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2214 | Americas - 59934 |
|
$0.0087 / $0.0935 | Buy Now |
|
Future Electronics | 1N914B Series 100 V 200 mA Axial Through Hole Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 88000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.0086 / $0.0105 | Buy Now |
|
Future Electronics | 1N914B Series 100 V 200 mA Axial Through Hole Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 88000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.0086 / $0.0105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N914B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N914B
onsemi
High Conductance Fast Diode, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 42 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N914B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N914B vs 1N914 |
1N914-G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GREEN, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N914B vs 1N914-G |
1N914B_T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | 1N914B vs 1N914B_T50R |
1N914B-13 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Diodes Incorporated | 1N914B vs 1N914B-13 |
JAN1N914 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N914B vs JAN1N914 |
1N914 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N914B vs 1N914 |
1N914-T50A | High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | 1N914B vs 1N914-T50A |
1N914-T3 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N914B vs 1N914-T3 |
1N914B | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Rectron Semiconductor | 1N914B vs 1N914B |
1N914 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Crimson Semiconductor Inc | 1N914B vs 1N914 |