Part Details for 1N4446116 by NXP Semiconductors
Overview of 1N4446116 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N4446116
1N4446116 CAD Models
1N4446116 Part Data Attributes
|
1N4446116
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4446116
NXP Semiconductors
DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4446116
This table gives cross-reference parts and alternative options found for 1N4446116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4446116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4446 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4446116 vs 1N4446 |
1N914.T50A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | onsemi | 1N4446116 vs 1N914.T50A |
1N914B | DIODE 0.15 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | Toshiba America Electronic Components | 1N4446116 vs 1N914B |
1N914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N4446116 vs 1N914 |
1N914_T50A | High Conductance Fast Diode, AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH, 5000/AMMO | Fairchild Semiconductor Corporation | 1N4446116 vs 1N914_T50A |
1N914.TR | 0.2 A, 100 V, SILICON, SIGNAL DIODE, DO-35 | Fairchild Semiconductor Corporation | 1N4446116 vs 1N914.TR |
1N914 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4446116 vs 1N914 |
1N914TR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N4446116 vs 1N914TR |
1N914-GT3 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4446116 vs 1N914-GT3 |
JAN1N914 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N4446116 vs JAN1N914 |