Part Details for 1N4148WTGH by Surge Components Inc
Overview of 1N4148WTGH by Surge Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WTGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4148WTGH
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: 1N4148WTGH) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 64000 |
|
$0.0110 | Buy Now |
|
Future Electronics | 1N4148WTGH Series 100 V 125 mA Silicon Epitaxial Planar Switching Diode -SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0205 / $0.0233 | Buy Now |
|
Future Electronics | 1N4148WTGH Series 100 V 125 mA Silicon Epitaxial Planar Switching Diode -SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0205 / $0.0233 | Buy Now |
DISTI #
1N4148WTGH
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: 1N4148WTGH) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days Container: Reel | 64000 |
|
$0.0110 | Buy Now |
Part Details for 1N4148WTGH
1N4148WTGH CAD Models
1N4148WTGH Part Data Attributes:
|
1N4148WTGH
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148WTGH
Surge Components Inc
Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 36 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WTGH
This table gives cross-reference parts and alternative options found for 1N4148WTGH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WTGH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4448RZ-F0RZG | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148WTGH vs TS4448RZ-F0RZG |
1N4448WT | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4148WTGH vs 1N4448WT |
TS4448RWG | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, GREEN, LEADLESS, THIN, 1005, 2 PIN | Taiwan Semiconductor | 1N4148WTGH vs TS4448RWG |
TS4448RW | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4148WTGH vs TS4448RW |