Part Details for TS4448RZ-F0RZG by Taiwan Semiconductor
Overview of TS4448RZ-F0RZG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS4448RZ-F0RZG
TS4448RZ-F0RZG CAD Models
TS4448RZ-F0RZG Part Data Attributes:
|
TS4448RZ-F0RZG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS4448RZ-F0RZG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.009 µs | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for TS4448RZ-F0RZG
This table gives cross-reference parts and alternative options found for TS4448RZ-F0RZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4448RZ-F0RZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4448RZRZG | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Taiwan Semiconductor | TS4448RZ-F0RZG vs TS4448RZRZG |
1N4148WTGH | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Surge Components Inc | TS4448RZ-F0RZG vs 1N4148WTGH |
1N4448WT | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Surge Components Inc | TS4448RZ-F0RZG vs 1N4448WT |
TS4448RGG | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Taiwan Semiconductor | TS4448RZ-F0RZG vs TS4448RGG |