Part Details for 1N4148WT-HF by Comchip Technology Corporation Ltd
Overview of 1N4148WT-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WT-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1N4148WT-HFCT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6472 In Stock |
|
$0.0257 / $0.2600 | Buy Now |
DISTI #
750-1N4148WT-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE SWITCHING 100V 150mA 150mW SOD-523 RoHS: Compliant | 20519 |
|
$0.0250 / $0.2600 | Buy Now |
DISTI #
40082778
|
Verical | SMD Switching Diode Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1169 | Buy Now |
|
Karl Kruse GmbH & Co KG | 3000 |
|
RFQ | ||
|
NAC | DIODE SWITCHING 100V 150mA 150mW SOD-523 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0276 / $0.0684 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for 1N4148WT-HF
1N4148WT-HF CAD Models
1N4148WT-HF Part Data Attributes:
|
1N4148WT-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148WT-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2019-12-13 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WT-HF
This table gives cross-reference parts and alternative options found for 1N4148WT-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WT-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148WT-HF vs 1N4448WG |
MMBD4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | 1N4148WT-HF vs MMBD4148W |
BAV16WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4148WT-HF vs BAV16WS-T1 |
1N4148WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148WT-HF vs 1N4148WG |
BAV16L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4148WT-HF vs BAV16L |
1N4151TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | 1N4148WT-HF vs 1N4151TR |
1N4153 | Rectifier Diode, | Central Semiconductor Corp | 1N4148WT-HF vs 1N4153 |
1N4153 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Galaxy Microelectronics | 1N4148WT-HF vs 1N4153 |
1N4148LW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1N4148WT-HF vs 1N4148LW |
1N4148WT-T | Rectifier Diode, | Rectron Semiconductor | 1N4148WT-HF vs 1N4148WT-T |