Part Details for 1N4153 by Galaxy Microelectronics
Overview of 1N4153 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4153
1N4153 CAD Models
1N4153 Part Data Attributes:
|
1N4153
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N4153
Galaxy Microelectronics
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
Non-rep Pk Forward Current-Max | 0.45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO |
Alternate Parts for 1N4153
This table gives cross-reference parts and alternative options found for 1N4153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAL99 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM) | Taiwan Semiconductor | 1N4153 vs BAL99 |
1N4153TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | 1N4153 vs 1N4153TR |
1N4148WT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N4153 vs 1N4148WT-HF |
MMBD4148M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4153 vs MMBD4148M |
LBAL99WT3G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | 1N4153 vs LBAL99WT3G |
BAV16WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4153 vs BAV16WS-T1 |
1N4448WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4153 vs 1N4448WG |
1N4151TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | 1N4153 vs 1N4151TR |
FHD41480603C | Rectifier Diode | Fenghua (HK) Electronics Ltd | 1N4153 vs FHD41480603C |
1N4148LW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | 1N4153 vs 1N4148LW |