Datasheets
1N4148 by:

Rectifier Diode, 1 Element, 0.01A, Silicon, DO-35, ROHS COMPLIANT PACKAGE-2

Part Details for 1N4148 by Vicor Corporation

Overview of 1N4148 by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4148

1N4148 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4148 Part Data Attributes:

1N4148 Vicor Corporation
Buy Now Datasheet
Compare Parts:
1N4148 Vicor Corporation Rectifier Diode, 1 Element, 0.01A, Silicon, DO-35, ROHS COMPLIANT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VICOR CORP
Part Package Code DO-35
Package Description ROHS COMPLIANT PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
JESD-609 Code e3/e4
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.01 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO
Terminal Finish MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1N4148

This table gives cross-reference parts and alternative options found for 1N4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N4148 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, Unitrode Corp (RETIRED) 1N4148 vs JANTX1N4148
JAN1N4148 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, Unitrode Corp (RETIRED) 1N4148 vs JAN1N4148
933083990133 DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode NXP Semiconductors 1N4148 vs 933083990133
1N4148-TR Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, Microsemi Corporation 1N4148 vs 1N4148-TR
1N4148-T3 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors 1N4148 vs 1N4148-T3
1N4148 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN Vishay Semiconductors 1N4148 vs 1N4148
1N4148,143 1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin Nexperia 1N4148 vs 1N4148,143
1N4148,133 1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin Nexperia 1N4148 vs 1N4148,133
1N4148,143 1N4148; 1N4448 - High-speed diodes AXIAL 2-Pin NXP Semiconductors 1N4148 vs 1N4148,143
1N4148 Rectifier Diode, 1 Element, Silicon, DO-35 Baneasa SA 1N4148 vs 1N4148
Part Number Description Manufacturer Compare
1N4148TR High Conductance Fast Diode, 10000-REEL onsemi 1N4148 vs 1N4148TR
1N4148,116 1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin Nexperia 1N4148 vs 1N4148,116
1N4148T26R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation 1N4148 vs 1N4148T26R
1N4148 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, Unitrode Corporation 1N4148 vs 1N4148
JANTX1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon National Semiconductor Corporation 1N4148 vs JANTX1N4148-1
JANTX1N4148-1 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, Unitrode Corp (RETIRED) 1N4148 vs JANTX1N4148-1
JAN1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SIMILAR TO DO-35, 2 PIN Defense Logistics Agency 1N4148 vs JAN1N4148-1
1N4148_T50A High Conductance Fast Diode, DO-204AH (DO-35) onsemi 1N4148 vs 1N4148_T50A
1N4148-T50R High Conductance Fast Diode, DO-204AH (DO-35), 10000-REEL onsemi 1N4148 vs 1N4148-T50R
1N4148-B Rectifier Diode, 1 Element, Silicon Diodes Incorporated 1N4148 vs 1N4148-B

1N4148 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4148 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4148 by Vicor Corporation

  • Please alert me when 1N4148 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4148 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4148 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: