Datasheets
1N4148 by:

Rectifier Diode, 1 Element, 0.15A, Silicon

Part Details for 1N4148 by Laube Technology

Overview of 1N4148 by Laube Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4148

1N4148 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4148 Part Data Attributes:

1N4148 Laube Technology
Buy Now Datasheet
Compare Parts:
1N4148 Laube Technology Rectifier Diode, 1 Element, 0.15A, Silicon
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LAUBE TECHNOLOGY
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Terminals 2
Output Current-Max 0.15 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 0.025 µA
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N4148

This table gives cross-reference parts and alternative options found for 1N4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4148-TB Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Won-Top Electronics Co Ltd 1N4148 vs 1N4148-TB
1N4148 0.15A, SILICON, SIGNAL DIODE, DO-35, GLASS, SC-40, 2 PIN Renesas Electronics Corporation 1N4148 vs 1N4148
TC1N4148 Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4148 vs TC1N4148
1N4148 Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN Vishay Intertechnologies 1N4148 vs 1N4148
1N4148-A Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4148 vs 1N4148-A
1N4148-T3 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Won-Top Electronics Co Ltd 1N4148 vs 1N4148-T3
1N4148 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS, SC-48, 2 PIN Hitachi Ltd 1N4148 vs 1N4148
1N4148-P-TAP Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4148 vs 1N4148-P-TAP
1N4148 Rectifier Diode, Rochester Electronics LLC 1N4148 vs 1N4148
1N4148 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Diotec Semiconductor AG 1N4148 vs 1N4148
Part Number Description Manufacturer Compare
1N4148-TB-LF Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Won-Top Electronics Co Ltd 1N4148 vs 1N4148-TB-LF
1N4148 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS, SC-48, 2 PIN Hitachi Ltd 1N4148 vs 1N4148
1N4148 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Diotec Semiconductor AG 1N4148 vs 1N4148
1N4148-TP Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components 1N4148 vs 1N4148-TP
1N4148-T Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4148 vs 1N4148-T
1N4148-P-TR Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4148 vs 1N4148-P-TR
1N4148 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Won-Top Electronics Co Ltd 1N4148 vs 1N4148
1N4148-AP Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components 1N4148 vs 1N4148-AP
1N4148-BP Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components 1N4148 vs 1N4148-BP
1N4148-P-TAP Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4148 vs 1N4148-P-TAP

1N4148 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4148 by Laube Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4148 by Laube Technology

  • Please alert me when 1N4148 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4148 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4148 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148 by Laube Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: