1N4148 vs TC1N4148 feature comparison

1N4148 Laube Technology

Buy Now Datasheet

TC1N4148 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LAUBE TECHNOLOGY TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 1 A 2 A
Number of Elements 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.15 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.025 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 19
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
JEDEC-95 Code DO-35
JESD-609 Code e3
Number of Phases 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 250
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.04 µs
Terminal Finish TIN

Compare 1N4148 with alternatives

Compare TC1N4148 with alternatives