Part Details for 1N4004 by SPC Multicomp
Overview of 1N4004 by SPC Multicomp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8775
|
Newark | Diode, Standard Recovery, 1A, 400V, Do-204Al-2, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro 1N4004 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 150000 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
65W8774
|
Newark | Diode, Standard Recovery, 1A, 400V, Do-204Al-2, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A, Product Range:-Rohs Compliant: Yes |Multicomp Pro 1N4004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5314 |
|
$0.0280 / $0.1320 | Buy Now |
DISTI #
SMC-1N4004
|
Sensible Micro Corporation | Diode, Standard Recovery, 1A, 400V, Do-204Al-2, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A, Product Range:-Rohs Compliant: Yes |Multicomp Pro 1N4004 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1144 | 43 |
|
$0.0799 / $0.0860 | RFQ |
DISTI #
2306352
|
element14 Asia-Pacific | DIODE, STANDARD RECOVERY, 1A, 400V, DO-204AL-2, FULL REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 155000 |
|
$0.0178 / $0.0296 | Buy Now |
DISTI #
4245043
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 400V, 1A, DO-204AL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 170 |
|
$0.0296 / $0.1036 | Buy Now |
DISTI #
2306351
|
element14 Asia-Pacific | DIODE, STANDARD RECOVERY, 1A, 400V, DO-204AL-2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5314 |
|
$0.0303 / $0.1405 | Buy Now |
DISTI #
4245043RL
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 400V, 1A, DO-204AL RoHS: Compliant Min Qty: 100 Container: Reel | 170 |
|
$0.0296 / $0.0592 | Buy Now |
DISTI #
9565027
|
element14 Asia-Pacific | DIODE, STANDARD, 1A, 400V,DO-41 RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.0570 / $0.1731 | Buy Now |
DISTI #
2675015
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0163 / $0.0732 | Buy Now |
DISTI #
2306352
|
Farnell | DIODE, STANDARD RECOVERY, 1A, 400V, DO-204AL-2, FULL REEL RoHS: Compliant Min Qty: 5000 Lead time: 15 Weeks, 6 Days Container: Reel | 150000 |
|
$0.0151 / $0.0280 | Buy Now |
Part Details for 1N4004
1N4004 CAD Models
1N4004 Part Data Attributes:
|
1N4004
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N4004
SPC Multicomp
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4004
This table gives cross-reference parts and alternative options found for 1N4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4004HB0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4004 vs UF4004HB0 |
PG104R_B0_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4004 vs PG104R_B0_00001 |
ER104_R2_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4004 vs ER104_R2_00001 |
1N4004TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N4004 vs 1N4004TR |
HER105GD1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4004 vs HER105GD1 |
GP10-4004-E3/54 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | 1N4004 vs GP10-4004-E3/54 |
1N4004GP-BP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4004 vs 1N4004GP-BP |
UF4004-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | 1N4004 vs UF4004-E3/54 |
FR104GHR0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4004 vs FR104GHR0G |
SF16-TB-LF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4004 vs SF16-TB-LF |